Avnet now offers the Advantech MIO‑5377R, a compact 3.5" MI/O single‑board computer designed to deliver next‑generation performance for industrial and embedded edge applications. Powered by 13th Gen Intel® Core™ (Raptor Lake‑P) processors, the MIO‑5377R provides a significant boost in compute capability, graphics performance and data throughput for space‑constrained systems.
Supporting up to 14-core CPUs, DDR5 memory, PCIe Gen4 NVMe, and USB4 connectivity, the MIO‑5377R enables faster data processing and improved performance per watt for demanding edge workloads. With support for four simultaneous displays and integrated 2.5GbE networking, it is well suited for visualization‑driven applications such as industrial HMIs, machine vision and system control.
The MIO‑5377R also offers flexible industrial I/O, including CANBus, multiple UARTs, and expansion options for storage or wireless connectivity. Designed for continuous 24/7 operation, it delivers the reliability and longevity required in industrial environments while helping reduce system complexity and time to market.
Developed by Advantech, the MIO‑5377R includes comprehensive software support such as DeviceOn remote management, embedded APIs and operating system support for Windows 11 LTSC and Ubuntu LTS, enabling faster deployment and simplified lifecycle management.
To further accelerate deployment, the MIO-5377R is complemented by the ACK-5377 cost-effective housing solution, which transforms the SBC into a ready-to-use system-level product. This enclosure provides mechanical protection, mounting options for DIN rail and wall-mount, and streamlined integration, allowing to quickly move from board-level design to a complete embedded system while minimizing engineering effort and overall system cost.
For more information on Advantech embedded solutions available from Avnet, visit https://www.avnet.com/americas/manufacturers/m/advantech/.